
LM4040AEM3-3.0/V+T
- Manufacturer
- MFR.Part #
- LM4040AEM3-3.0/V+T
- JLCPCB Part #
- C2157535
- Package
- SOT-23
- Description
- -40℃~+125℃ 100ppm/℃ 15mA 3V 45uVrms 67uA 67uA Fixed Parallel ±0.1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Output Current | 15mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 67uA | |
| Minimum Cathode Current for Regulation | 67uA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 45uVrms |

* Images are for reference only
LM4040AEM3-3.0/V+T
Extended- Manufacturer
- MFR.Part #
- LM4040AEM3-3.0/V+T
- JLCPCB Part #
- C2157535
- Package
- SOT-23
- Description
- -40℃~+125℃ 100ppm/℃ 15mA 3V 45uVrms 67uA 67uA Fixed Parallel ±0.1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM4040AEM3-3.0/V+T
Extended- Manufacturer
- MFR.Part #
- LM4040AEM3-3.0/V+T
- JLCPCB Part #
- C2157535
- Package
- SOT-23
- Description
- -40℃~+125℃ 100ppm/℃ 15mA 3V 45uVrms 67uA 67uA Fixed Parallel ±0.1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM4040AEM3-3.0/V+T Specifications
LM4040AEM3-3.0/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed | |
| Output Current | 15mA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 67uA | |
| Minimum Cathode Current for Regulation | 67uA | |
| Temperature Coefficient | 100ppm/℃ | |
| Output Voltage | 3V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 45uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM4040AEM3-3.0/V+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM4040AEM3-3.0/V+T Schematic Symbol & PCB Footprint
The LM4040AEM3-3.0/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.