


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-48(7x7) | |
| Ron | 27Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 56pF | |
| Number of Channels | 16 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Propagation Delay (tpd) | 42ns | |
| Bandwidth | 20MHz | |
| Charge Injection | 820pC | |
| Features | Fault protection、Control interface integration、Fail-safe disconnect | |
| Turn-on time | 3.5us | |
| Turn-off time | 3.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14803CCM+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | LQFP-48(7x7) | |
| Ron | 27Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 56pF | |
| Number of Channels | 16 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Propagation Delay (tpd) | 42ns | |
| Bandwidth | 20MHz | |
| Charge Injection | 820pC | |
| Features | Fault protection、Control interface integration、Fail-safe disconnect | |
| Turn-on time | 3.5us | |
| Turn-off time | 3.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14803CCM+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14803CCM+T datasheets or manufacturer documentation.
Datasheet: MAX14803CCM+T Datasheet (PDF)
The MAX14803CCM+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.