
* Images are for reference only
MAX5871EXE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5871EXE+
- JLCPCB Part #
- C7456387
- Package
- FCCSP-144(10x10)
- Description
- -40℃~+85℃ 14 1V~1.8V 20ns 3LSB 4 SPI FCCSP-144(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.7621
240+
$60.9541
480+
$58.9166
960+
$57.9100
Related Products