
MAX111ACPE+
- Manufacturer
- MFR.Part #
- MAX111ACPE+
- JLCPCB Part #
- C7454487
- Package
- PDIP-16
- Description
- 0℃~+70℃ 14 2 4.75V~5.25V 50Hz Auto calibration、Multiplexers、Bipolar input SPI Yes PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 50Hz | |
| Features | Auto calibration、Multiplexers、Bipolar input | |
| number of channels | 2 | |
| differential input | Yes | |
| Resolution (Bits) | 14 | |
| Interface | SPI |

* Images are for reference only
MAX111ACPE+
Extended- Manufacturer
- MFR.Part #
- MAX111ACPE+
- JLCPCB Part #
- C7454487
- Package
- PDIP-16
- Description
- 0℃~+70℃ 14 2 4.75V~5.25V 50Hz Auto calibration、Multiplexers、Bipolar input SPI Yes PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX111ACPE+
Extended- Manufacturer
- MFR.Part #
- MAX111ACPE+
- JLCPCB Part #
- C7454487
- Package
- PDIP-16
- Description
- 0℃~+70℃ 14 2 4.75V~5.25V 50Hz Auto calibration、Multiplexers、Bipolar input SPI Yes PDIP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX111ACPE+ Specifications
MAX111ACPE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 50Hz | |
| Features | Auto calibration、Multiplexers、Bipolar input | |
| number of channels | 2 | |
| differential input | Yes | |
| Resolution (Bits) | 14 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX111ACPE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX111ACPE+ Schematic Symbol & PCB Footprint
The MAX111ACPE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.