
MXL1001ACN8
- Manufacturer
- MFR.Part #
- MXL1001ACN8
- JLCPCB Part #
- C7454135
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 124dB 250V/ms 25uV 2nA 500uA 600nV/℃ 800kHz PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 250V/ms | |
| Gain Bandwidth Product | 800kHz | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 500uA |

* Images are for reference only
MXL1001ACN8
Extended- Manufacturer
- MFR.Part #
- MXL1001ACN8
- JLCPCB Part #
- C7454135
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 124dB 250V/ms 25uV 2nA 500uA 600nV/℃ 800kHz PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MXL1001ACN8
Extended- Manufacturer
- MFR.Part #
- MXL1001ACN8
- JLCPCB Part #
- C7454135
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 124dB 250V/ms 25uV 2nA 500uA 600nV/℃ 800kHz PDIP-8 Operational Amplifier
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXL1001ACN8 Specifications
MXL1001ACN8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Slew Rate | 250V/ms | |
| Gain Bandwidth Product | 800kHz | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 500uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXL1001ACN8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXL1001ACN8 Documents
MXL1001ACN8 datasheets or manufacturer documentation.
Datasheet: MXL1001ACN8 Datasheet (PDF)
MXL1001ACN8 Schematic Symbol & PCB Footprint
The MXL1001ACN8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.