CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1083ACUE
MAX1083ACUE
Extended
* Images are for reference only

MAX1083ACUE

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1083ACUE
JLCPCB Part #
C7453992
Package
TSSOP-16
Description
0.5LSB 0℃~+70℃ 10 2.7V~3.6V 300kHz 4 Multiplexers、Power-on reset、Bipolar input SPI TSSOP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTSSOP-16
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Sampling Rate300kHz
FeaturesMultiplexers、Power-on reset、Bipolar input
number of channels4
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MAX1083ACUE
MAX1083ACUE

* Images are for reference only

MAX1083ACUE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1083ACUE
JLCPCB Part #
C7453992
Package
TSSOP-16
Description
0.5LSB 0℃~+70℃ 10 2.7V~3.6V 300kHz 4 Multiplexers、Power-on reset、Bipolar input SPI TSSOP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1083ACUE

* Images are for reference only

MAX1083ACUE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1083ACUE
JLCPCB Part #
C7453992
Package
TSSOP-16
Description
0.5LSB 0℃~+70℃ 10 2.7V~3.6V 300kHz 4 Multiplexers、Power-on reset、Bipolar input SPI TSSOP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1083ACUE Specifications

MAX1083ACUE technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTSSOP-16
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Sampling Rate300kHz
FeaturesMultiplexers、Power-on reset、Bipolar input
number of channels4
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1083ACUE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1083ACUE Documents

MAX1083ACUE datasheets or manufacturer documentation.

Datasheet: MAX1083ACUE Datasheet (PDF)

MAX1083ACUE Schematic Symbol & PCB Footprint

The MAX1083ACUE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.