
MAX4838EXT+T
- Manufacturer
- MFR.Part #
- MAX4838EXT+T
- JLCPCB Part #
- C7453050
- Package
- -
- Description
- - Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Threshold Voltage | 100mV | |
| Voltage Rating | 1.2V~28V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 2.2mm | |
| Number of Lines | 1 | |
| Height | 1mm | |
| Width | 1.35mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MAX4838EXT+T
Extended- Manufacturer
- MFR.Part #
- MAX4838EXT+T
- JLCPCB Part #
- C7453050
- Package
- -
- Description
- - Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX4838EXT+T
Extended- Manufacturer
- MFR.Part #
- MAX4838EXT+T
- JLCPCB Part #
- C7453050
- Package
- -
- Description
- - Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4838EXT+T Specifications
MAX4838EXT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Threshold Voltage | 100mV | |
| Voltage Rating | 1.2V~28V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 2.2mm | |
| Number of Lines | 1 | |
| Height | 1mm | |
| Width | 1.35mm | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4838EXT+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4838EXT+T Documents
MAX4838EXT+T datasheets or manufacturer documentation.
Datasheet: MAX4838EXT+T Datasheet (PDF)
MAX4838EXT+T Schematic Symbol & PCB Footprint
The MAX4838EXT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.