
* Images are for reference only
MAX13235EEUP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX13235EEUP+T
- JLCPCB Part #
- C7452832
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1mA 2 2 3Mbps 3V~5.5V Low-power mode、Wake-up function Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9844
10+
$8.6136
30+
$7.7780
100+
$7.0757
Related Products