
MX7845JR+T
- Manufacturer
- MFR.Part #
- MX7845JR+T
- JLCPCB Part #
- C7452096
- Package
- SOIC-24
- Description
- -15.75V~-14.25V、14.25V~15.75V 0℃~+70℃ 12 1LSB、1LSB 5us Parallel Voltage Buffer SOIC-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Integral non - linearity | 1LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -15.75V~-14.25V、14.25V~15.75V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 12 | |
| Settling Time | 5us | |
| Interface | Parallel |

* Images are for reference only
MX7845JR+T
Extended- Manufacturer
- MFR.Part #
- MX7845JR+T
- JLCPCB Part #
- C7452096
- Package
- SOIC-24
- Description
- -15.75V~-14.25V、14.25V~15.75V 0℃~+70℃ 12 1LSB、1LSB 5us Parallel Voltage Buffer SOIC-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX7845JR+T
Extended- Manufacturer
- MFR.Part #
- MX7845JR+T
- JLCPCB Part #
- C7452096
- Package
- SOIC-24
- Description
- -15.75V~-14.25V、14.25V~15.75V 0℃~+70℃ 12 1LSB、1LSB 5us Parallel Voltage Buffer SOIC-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX7845JR+T Specifications
MX7845JR+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-24 | |
| Integral non - linearity | 1LSB、1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -15.75V~-14.25V、14.25V~15.75V | |
| Output Type | Voltage Buffer | |
| Resolution(Bits) | 12 | |
| Settling Time | 5us | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX7845JR+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX7845JR+T Documents
MX7845JR+T datasheets or manufacturer documentation.
Datasheet: MX7845JR+T Datasheet (PDF)
MX7845JR+T Schematic Symbol & PCB Footprint
The MX7845JR+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.