
* Images are for reference only
MAX6174AASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6174AASA+T
- JLCPCB Part #
- C7451935
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 11.5uVrms 30mA 3ppm/℃ 4.096V 6.1V~40V 650uA Fixed Series ±0.06% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1243
200+
$6.0350
500+
$5.8339
1000+
$5.7342
Related Products