
* Images are for reference only
MAX5234BEUB
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5234BEUB
- JLCPCB Part #
- C7451552
- Package
- uMAX-10
- Description
- -40℃~+85℃ 10us 12 1LSB 2 325uA 3V~5V SPI、QSPI、MICROWIRE Voltage Buffer uMAX-10 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0080
200+
$13.1711
500+
$12.7308
1000+
$12.5138
Related Products