
* Images are for reference only
SMAJ15A
Extended
- Manufacturer
- Jiangsu JieJie Microelectronics
- MFR.Part #
- SMAJ15A
- JLCPCB Part #
- C7436864
- Package
- SMA
- Description
- -55℃~+150℃ 15V 16.4A@10/1000us 18.5V 1uA 24.4V 400W@10/1000us IEC 61000-4-2 TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0550
100+
$0.0464
300+
$0.0422
1000+
$0.0390
7500+
$0.0364
15000+
$0.0352
Related Products