
* Images are for reference only
SXT3249AA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA07-14.31818M
- JLCPCB Part #
- C7392091
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9707
200+
$0.3873
500+
$0.3745
1000+
$0.3681
Related Products

SXT32419AA07-14.31818M
Suntsu Electronics, Inc.
$0.6252

SXT3249AA17-14.31818M
Suntsu Electronics, Inc.
$0.9771

SXT3249DA07-14.31818M
Suntsu Electronics, Inc.
$1.0735

7M-13.560MEIJ-T
TXC Corp
$1.2374

SXT32418BA07-11.0592M
Suntsu Electronics, Inc.
$0.6364

SXT32412FB07-13.560M
Suntsu Electronics, Inc.
$1.2198