
* Images are for reference only
SXT3248FB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB38-13.000M
- JLCPCB Part #
- C7391897
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13MHz 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0375
200+
$0.4150
500+
$0.4006
1000+
$0.3941
Related Products

SXT3248FB38-16.000M
Suntsu Electronics, Inc.
$1.2386

SXT3248FD38-13.000M
Suntsu Electronics, Inc.
$1.0568

SXT3248CB38-13.000M
Suntsu Electronics, Inc.
$0.9185

SXT3247AA38-30.000M
Suntsu Electronics, Inc.
$1.4959

SXT32411BA27-30.000M
Suntsu Electronics, Inc.
$0.8493

SXT32417DD16-14.31818M
Suntsu Electronics, Inc.
$0.7544