
* Images are for reference only
SXT22416BA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA48-26.000M
- JLCPCB Part #
- C6698714
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16pF 26MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7608
200+
$0.3040
500+
$0.2944
1000+
$0.2896
Related Products

SXT21416BA48-26.000M
Suntsu Electronics, Inc.
$2.5157

SXT22416BA48-25.000M
Suntsu Electronics, Inc.
$0.7608

SXT22412BA48-26.000M
Suntsu Electronics, Inc.
$1.0488

SXT22418ED17-13.560M
Suntsu Electronics, Inc.
$0.6466

SXT22418BB16-24.000M
Suntsu Electronics, Inc.
$0.8943

SXT22412FD16-14.7456M
Suntsu Electronics, Inc.
$0.8220