
* Images are for reference only
SXT32419EE38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EE38-16.384M
- JLCPCB Part #
- C7390958
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 19pF 70Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3267
200+
$0.5297
500+
$0.5120
1000+
$0.5040
Related Products

SXT32419EE48-16.384M
Suntsu Electronics, Inc.
$1.3299

SXT32417EE38-16.384M
Suntsu Electronics, Inc.
$1.3267

SXT32419ED38-16.384M
Suntsu Electronics, Inc.
$1.3009

SXT32417DC07-52.000M
Suntsu Electronics, Inc.
$1.0063

403I35E16M38400
CTS Electronic Components
$0.9805

SXT32412DA16-30.000M
Suntsu Electronics, Inc.
$0.8791