
* Images are for reference only
SXT32419DC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC27-18.432M
- JLCPCB Part #
- C7390803
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18.432MHz 19pF 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7457
200+
$0.2990
500+
$0.2877
1000+
$0.2829
Related Products

SXT32410DC27-18.432M
Suntsu Electronics, Inc.
$0.7698

SXT32412DC27-18.432M
Suntsu Electronics, Inc.
$1.2905

SXT32417DC27-18.432M
Suntsu Electronics, Inc.
$0.7457

FL2400091
Diodes Incorporated
$0.8935

SXT3248DC27-18.432M
Suntsu Electronics, Inc.
$1.4110

SXT32418DD38-16.384M
Suntsu Electronics, Inc.
$1.2005