
* Images are for reference only
SXT32418FD27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FD27-32.000M
- JLCPCB Part #
- C7390478
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 32MHz 40Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3415
200+
$0.5357
500+
$0.5180
1000+
$0.5083
Related Products

SXT32418FB27-32.000M
Suntsu Electronics, Inc.
$1.2659

SXT32418FD27-52.000M
Suntsu Electronics, Inc.
$1.1099

SXT32418FD17-32.000M
Suntsu Electronics, Inc.
$1.3351

SXT32412DD38-20.000M
Suntsu Electronics, Inc.
$1.0102

SXT32418FE17-26.000M
Suntsu Electronics, Inc.
$1.0472

SXT32419DD38-12.288M
Suntsu Electronics, Inc.
$0.7625