
* Images are for reference only
SXT32418FC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC07-24.000M
- JLCPCB Part #
- C7390418
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 24MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6273
200+
$0.2510
500+
$0.2429
1000+
$0.2381
Related Products

SXT32418FC07-20.000M
Suntsu Electronics, Inc.
$0.9699

SXT32418FC07-27.000M
Suntsu Electronics, Inc.
$1.3801

SXT32418FA07-24.000M
Suntsu Electronics, Inc.
$0.6129

SXT32412CB48-12.000M
Suntsu Electronics, Inc.
$0.7319

SXT32410DA17-40.000M
Suntsu Electronics, Inc.
$1.2739

SXT32412DB48-18.432M
Suntsu Electronics, Inc.
$1.2836