
* Images are for reference only
WMF1S22K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF1S22K-F
- JLCPCB Part #
- C7390178
- Package
- Plugin,D6xL17.4mm
- Description
- -55℃~+125℃ 100V 22nF Polyester ±10% 插件,D6xL17.4mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5038
200+
$0.9996
500+
$0.9659
1000+
$0.9498