
* Images are for reference only
SXT32417EE27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EE27-11.0592M
- JLCPCB Part #
- C7388531
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 17pF 250Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7698
200+
$0.3070
500+
$0.2973
1000+
$0.2925
Related Products

SXT32419EE27-11.0592M
Suntsu Electronics, Inc.
$0.7698

SXT32417EA27-11.0592M
Suntsu Electronics, Inc.
$0.7296

SXT32417EE07-11.0592M
Suntsu Electronics, Inc.
$0.7650

SXT32416BA27-38.400M
Suntsu Electronics, Inc.
$1.3339

SXT32419AA07-13.000M
Suntsu Electronics, Inc.
$0.8710

SXT3248BB27-38.400M
Suntsu Electronics, Inc.
$1.2857