
* Images are for reference only
SXT22417DB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB16-24.576M
- JLCPCB Part #
- C6254410
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8107
200+
$1.1217
500+
$1.0848
1000+
$1.0655
Related Products

SXT22419DB16-24.576M
Suntsu Electronics, Inc.
$2.8107

SXT22417DD16-24.576M
Suntsu Electronics, Inc.
$2.9328

SXT22417DB17-24.576M
Suntsu Electronics, Inc.
$2.8220

SXT22422BA17-19.200M
Suntsu Electronics, Inc.
$1.1876

SXT2248DB16-25.000M
Suntsu Electronics, Inc.
$1.2133

QT252S-24.576MAAE-T
QST Products, LLC
$0.9096