
* Images are for reference only
SXT32413DD17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DD17-13.560M
- JLCPCB Part #
- C7388053
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13.56MHz 13pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1453
200+
$0.4569
500+
$0.4424
1000+
$0.4343
Related Products

SXT32410DD17-13.560M
Suntsu Electronics, Inc.
$0.5517

SXT32413DD16-13.560M
Suntsu Electronics, Inc.
$1.1437

SXT32416DD17-13.560M
Suntsu Electronics, Inc.
$0.6193

SXT32420DC17-22.1184M
Suntsu Electronics, Inc.
$1.0552

AV-16.000MAMV-T
TXC Corp
$0.4562

SXT32410BB17-12.000M
Suntsu Electronics, Inc.
$0.7753