
* Images are for reference only
SXT32416CA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CA07-14.7456M
- JLCPCB Part #
- C7387603
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 16pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7216
200+
$0.2893
500+
$0.2797
1000+
$0.2748
Related Products

SXT32412CA07-14.7456M
Suntsu Electronics, Inc.
$0.6589

SXT32416AA07-14.7456M
Suntsu Electronics, Inc.
$0.6252

SXT32416DA07-14.7456M
Suntsu Electronics, Inc.
$0.8180

SXT32418FC48-11.0592M
Suntsu Electronics, Inc.
$0.8036

SXT32419CA38-24.576M
Suntsu Electronics, Inc.
$0.7987

SXT32415BB27-19.200M
Suntsu Electronics, Inc.
$1.0928