
* Images are for reference only
SXT32412CB38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB38-50.000M
- JLCPCB Part #
- C7386720
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 35Ω 50MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
200+
$0.2331
500+
$0.2266
1000+
$0.2218
Related Products

SXT32412CB38-30.000M
Suntsu Electronics, Inc.
$0.8212

SXT32411CB38-50.000M
Suntsu Electronics, Inc.
$0.5850

SXT32412CB38-20.000M
Suntsu Electronics, Inc.
$0.8212

SXT32418EB16-19.200M
Suntsu Electronics, Inc.
$1.1780

SXT3248FD48-32.000M
Suntsu Electronics, Inc.
$1.3756

C3E-18.432-8-1010-R
AKER
$0.4211