
* Images are for reference only
SXT32411DB38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DB38-14.31818M
- JLCPCB Part #
- C7385259
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 11pF 14.31818MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1034
200+
$0.4408
500+
$0.4263
1000+
$0.4182
Related Products

SXT32410DB38-14.31818M
Suntsu Electronics, Inc.
$1.1034

SXT32411DB48-14.31818M
Suntsu Electronics, Inc.
$1.1051

SXT32411BB38-14.31818M
Suntsu Electronics, Inc.
$1.0182

SXT32413CC07-52.000M
Suntsu Electronics, Inc.
$0.9748

SXT32418BB16-11.0592M
Suntsu Electronics, Inc.
$0.6483

SXT32421CA48-22.1184M
Suntsu Electronics, Inc.
$0.9764