
* Images are for reference only
SXT22412EE17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE17-40.000M
- JLCPCB Part #
- C5774105
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 40MHz 50Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3130
200+
$0.5239
500+
$0.5063
1000+
$0.4982
Related Products

SXT22412ED17-40.000M
Suntsu Electronics, Inc.
$1.2985

SXT32412EE17-40.000M
Suntsu Electronics, Inc.
$1.1844

SXT22412EB17-40.000M
Suntsu Electronics, Inc.
$1.2712

FA-20H 24.0000MF20X-K0
Seiko Epson
$0.2589

SXT2249BB27-38.400M
Suntsu Electronics, Inc.
$1.5203

SXT22412FD17-32.000M
Suntsu Electronics, Inc.
$1.3692