
* Images are for reference only
SXT22418FC17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC17-13.000M
- JLCPCB Part #
- C7382536
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 18pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0439
200+
$0.4166
500+
$0.4038
1000+
$0.3957
Related Products

SXT22418FC27-13.000M
Suntsu Electronics, Inc.
$1.0455

SXT22418FA17-13.000M
Suntsu Electronics, Inc.
$1.0246

SXT22418FC17-12.000M
Suntsu Electronics, Inc.
$1.1758

SXT22419BA07-13.560M
Suntsu Electronics, Inc.
$0.5598

SXT22415CA17-12.288M
Suntsu Electronics, Inc.
$0.8525

SXT22417CC07-19.200M
Suntsu Electronics, Inc.
$1.2225