
* Images are for reference only
SXT22412EB48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB48-40.000M
- JLCPCB Part #
- C7379744
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 40MHz 50Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2788
200+
$0.5115
500+
$0.4938
1000+
$0.4858
Related Products

SXT32412EB48-40.000M
Suntsu Electronics, Inc.
$1.0906

SXT21412EB48-40.000M
Suntsu Electronics, Inc.
$1.4444

SXT22412EA48-40.000M
Suntsu Electronics, Inc.
$1.2659

CXAF-012000-2-AL-00
AKER
$0.5099

SXT22418DB16-22.1184M
Suntsu Electronics, Inc.
$1.0536

SXT22412CB38-24.000M
Suntsu Electronics, Inc.
$0.9217