
* Images are for reference only
SXT22412EB48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB48-13.000M
- JLCPCB Part #
- C7379738
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1048
200+
$0.4423
500+
$0.4262
1000+
$0.4198
Related Products

SXT22412BB48-13.000M
Suntsu Electronics, Inc.
$1.0035

SXT22412EE48-13.000M
Suntsu Electronics, Inc.
$1.1386

SXT22417EB48-13.000M
Suntsu Electronics, Inc.
$0.9890

SXT22420BB48-20.000M
Suntsu Electronics, Inc.
$0.7173

SXT22410FE16-40.000M
Suntsu Electronics, Inc.
$2.4717

R2520-25.000-8-F-3030-EXT-TR
Raltron
$0.1988