
* Images are for reference only
SXT22412DA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-24.000M
- JLCPCB Part #
- C7379474
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 24MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9424
200+
$0.3763
500+
$0.3635
1000+
$0.3587
Related Products

SXT22418DA38-24.000M
Suntsu Electronics, Inc.
$0.9440

SXT22419DA38-24.000M
Suntsu Electronics, Inc.
$1.0164

SXT22412AA38-24.000M
Suntsu Electronics, Inc.
$0.9376

SXT22417CB17-24.576M
Suntsu Electronics, Inc.
$2.6421

SXT22417DB38-50.000M
Suntsu Electronics, Inc.
$1.3701

SXT22420DD16-13.000M
Suntsu Electronics, Inc.
$0.9633