
* Images are for reference only
SXT2148EC07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EC07-48.000M
- JLCPCB Part #
- C7379112
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 48MHz 60Ω 8pF ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5363
200+
$0.6139
500+
$0.5930
1000+
$0.5834
Related Products

SXT2148EC27-48.000M
Suntsu Electronics, Inc.
$1.5460

SXT2148DC07-48.000M
Suntsu Electronics, Inc.
$1.4689

SXT2148FC07-48.000M
Suntsu Electronics, Inc.
$1.6199

SXT21412FC27-16.384M
Suntsu Electronics, Inc.
$1.3933

SXT21421DD16-16.384M
Suntsu Electronics, Inc.
$1.1876

SXT2148AA38-27.000M
Suntsu Electronics, Inc.
$1.3451