
* Images are for reference only
SXT2148FC07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC07-48.000M
- JLCPCB Part #
- C6247858
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 48MHz 60Ω 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6214
200+
$0.6483
500+
$0.6257
1000+
$0.6161
Related Products

SXT2148FE07-48.000M
Suntsu Electronics, Inc.
$1.6551

SXT2148DC07-48.000M
Suntsu Electronics, Inc.
$1.4702

SXT21418FC07-48.000M
Suntsu Electronics, Inc.
$1.5892

SXT21418ED16-26.000M
Suntsu Electronics, Inc.
$2.5237

SXT21420AA17-26.000M
Suntsu Electronics, Inc.
$2.2278

SXT21418CB17-16.000M
Suntsu Electronics, Inc.
$1.3801