
* Images are for reference only
SXT21418BA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BA27-26.000M
- JLCPCB Part #
- C7377645
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 18pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2047
200+
$0.8797
500+
$0.8507
1000+
$0.8362
Related Products

SXT21413BA27-26.000M
Suntsu Electronics, Inc.
$0.9585

SXT21412BA27-26.000M
Suntsu Electronics, Inc.
$1.5165

SXT21416BA27-26.000M
Suntsu Electronics, Inc.
$2.4491

SXT21420CB17-37.400M
Suntsu Electronics, Inc.
$1.1514

SXT21418DC07-37.400M
Suntsu Electronics, Inc.
$1.1932

SXT21417BA07-52.000M
Suntsu Electronics, Inc.
$1.8365