
* Images are for reference only
SXT21416AA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416AA48-20.000M
- JLCPCB Part #
- C7376524
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16pF 200Ω 20MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1951
200+
$0.4778
500+
$0.4617
1000+
$0.4536
Related Products

SXT21417AA48-20.000M
Suntsu Electronics, Inc.
$1.1951

SXT21416AA48-50.000M
Suntsu Electronics, Inc.
$1.4380

SXT21416AA48-40.000M
Suntsu Electronics, Inc.
$2.3227

SXT21410ED07-27.120M
Suntsu Electronics, Inc.
$1.2193

SXT21420DD17-50.000M
Suntsu Electronics, Inc.
$1.5442

SXT21419EA16-16.384M
Suntsu Electronics, Inc.
$1.2128