V2C1S00C-GZC00-000
Extended
* Images are for reference only

V2C1S00C-GZC00-000

Attributes
Value
MFR.Part #
V2C1S00C-GZC00-000
JLCPCB Part #
C7376426
Package
-
Description
-40℃~+85℃ 18V Black SPST-NO - Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerCarling Technologies
Package-
Operating Temperature-40℃~+85℃
Actuator ColorBlack
CircuitSPST-NO
Voltage Rating (AC)18V