
* Images are for reference only
SXT21414CB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CB07-18.432M
- JLCPCB Part #
- C7376099
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 14pF 18.432MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3258
200+
$0.5288
500+
$0.5111
1000+
$0.5030
Related Products

SXT21414CA07-18.432M
Suntsu Electronics, Inc.
$1.3178

SXT21414CB17-18.432M
Suntsu Electronics, Inc.
$1.3290

SXT21419CB07-18.432M
Suntsu Electronics, Inc.
$1.3258

XRCGB25M000F0Z00R0
Murata Electronics
$0.1937

SXT21418EC17-27.000M
Suntsu Electronics, Inc.
$2.4973

SXT21420BB38-16.000M
Suntsu Electronics, Inc.
$1.4994