
* Images are for reference only
SXT22413DC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC17-18.432M
- JLCPCB Part #
- C7335203
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6403
200+
$0.6545
500+
$0.6336
1000+
$0.6224
Related Products

SXT22411DC17-18.432M
Suntsu Electronics, Inc.
$1.6403

SXT22417DC17-18.432M
Suntsu Electronics, Inc.
$1.1852

SXT22413DC16-18.432M
Suntsu Electronics, Inc.
$1.6371

SXT22420CB17-22.1184M
Suntsu Electronics, Inc.
$0.9954

SXT22418EE16-13.000M
Suntsu Electronics, Inc.
$1.0131

SXT22414CC16-50.000M
Suntsu Electronics, Inc.
$1.3428