
* Images are for reference only
SXT21410EC48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC48-26.000M
- JLCPCB Part #
- C7375316
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 26MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1732
200+
$0.4693
500+
$0.4532
1000+
$0.4452
Related Products

SXT21410EC48-20.000M
Suntsu Electronics, Inc.
$2.0811

SXT21410FC48-26.000M
Suntsu Electronics, Inc.
$1.2374

SXT21410ED48-26.000M
Suntsu Electronics, Inc.
$0.9160

SXT21419DB48-22.1184M
Suntsu Electronics, Inc.
$1.0655

SXT21412BA27-16.384M
Suntsu Electronics, Inc.
$0.9980

SXT21412FB38-18.432M
Suntsu Electronics, Inc.
$1.4319