CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1782N320F180HLBAKXUMA1
TC1782N320F180HLBAKXUMA1
Extended
* Images are for reference only
TC1782N320F180HLBAKXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TC1782N320F180HLBAKXUMA1
JLCPCB Part #
C7358399
Package
LQFP-176-EP(24x24)
Description
1.17V~3.63V 10bit、12bit 18MHz 86 TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
CPU Maximum Speed18MHz
Voltage - Supply1.17V~3.63V
CPU CoreTriCore
Number of I/O86
ADC (Bit)10bit、12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. TC1782N320F180HLBAKXUMA1
TC1782N320F180HLBAKXUMA1

* Images are for reference only

TC1782N320F180HLBAKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1782N320F180HLBAKXUMA1
JLCPCB Part #
C7358399
Package
LQFP-176-EP(24x24)
Description
1.17V~3.63V 10bit、12bit 18MHz 86 TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1782N320F180HLBAKXUMA1

* Images are for reference only

TC1782N320F180HLBAKXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TC1782N320F180HLBAKXUMA1
JLCPCB Part #
C7358399
Package
LQFP-176-EP(24x24)
Description
1.17V~3.63V 10bit、12bit 18MHz 86 TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1782N320F180HLBAKXUMA1 Specifications

TC1782N320F180HLBAKXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-176-EP(24x24)
CPU Maximum Speed18MHz
Voltage - Supply1.17V~3.63V
CPU CoreTriCore
Number of I/O86
ADC (Bit)10bit、12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1782N320F180HLBAKXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1782N320F180HLBAKXUMA1 Documents

TC1782N320F180HLBAKXUMA1 datasheets or manufacturer documentation.

TC1782N320F180HLBAKXUMA1 Schematic Symbol & PCB Footprint

The TC1782N320F180HLBAKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.