* Images are for reference only
SCH110DPR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCH110DPR
- JLCPCB Part #
- C7356225
- Package
- -
- Description
- 68dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCH110DPR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCH110DPR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCH110DPR symbol, PCB footprint from the free EasyEDA PCB design tool.
SCH110DPR datasheets or manufacturer documentation.
Datasheet: SCH110DPR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE016MD3MG4B
Mallory Sonalert Products Inc
$161.751
-
SCE048LD3SU2B
Mallory Sonalert Products Inc
$144.618
-
SC110JW
Mallory Sonalert Products Inc
$149.5425
-
SCE120MA3SR3B
Mallory Sonalert Products Inc
$272.4405
-
MSS5VM
Mallory Sonalert Products Inc
$28.563
-
MSS5DLMCT
Mallory Sonalert Products Inc
$80.928