* Images are for reference only
SCE120MA3MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120MA3MP1B
- JLCPCB Part #
- C7356138
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120MA3MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120MA3MP1B technical specifications, attributes, and parameters.
SCE120MA3MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120MA3MP1B datasheets or manufacturer documentation.
Datasheet: SCE120MA3MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE016LD3VC4B
Mallory Sonalert Products Inc
$91.5135
-
SCE028SA3SP1B
Mallory Sonalert Products Inc
$197.853
-
SCE120LA3DP2B
Mallory Sonalert Products Inc
$228.2175
-
ZA120MADL1
Mallory Sonalert Products Inc
$40.251
-
SCE016LD2VC4B
Mallory Sonalert Products Inc
$102.15
-
MSS5VLMCT
Mallory Sonalert Products Inc
$80.928