* Images are for reference only
SC628MHP
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC628MHP
- JLCPCB Part #
- C7355726
- Package
- -
- Description
- 70dB Active (driven circuit included) Externally Driven 4.5kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC628MHP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC628MHP technical specifications, attributes, and parameters.
SC628MHP symbol, PCB footprint from the free EasyEDA PCB design tool.
SC628MHP datasheets or manufacturer documentation.
Datasheet: SC628MHP Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE028LD3MG5B
Mallory Sonalert Products Inc
$207.495
-
SC628DJR
Mallory Sonalert Products Inc
$111.8895
-
SCE028SD2CT1B
Mallory Sonalert Products Inc
$78.138
-
SBS12EHCSPPC
Mallory Sonalert Products Inc
$128.1645
-
SBT5VLMMPPC
Mallory Sonalert Products Inc
$119.781
-
MSS5PHCSP
Mallory Sonalert Products Inc
$80.928