
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Data Retention - TDR (Year) | 25 Years | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 512Mbit | |
| Page Programming Time (Tpp) | 1.7ms | |
| Voltage - Supply | 1.7V~2V | |
| Features | Power-on reset、ECC error correction | |
| Interface | SPI | |
| Standby Supply Current | 0.011mA | |
| Program / Erase Cycles | 1,280,000 Cycles |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S26HS512TGABHV013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Data Retention - TDR (Year) | 25 Years | |
| Clock Frequency | 200MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 512Mbit | |
| Page Programming Time (Tpp) | 1.7ms | |
| Voltage - Supply | 1.7V~2V | |
| Features | Power-on reset、ECC error correction | |
| Interface | SPI | |
| Standby Supply Current | 0.011mA | |
| Program / Erase Cycles | 1,280,000 Cycles |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S26HS512TGABHV013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S26HS512TGABHV013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.