
* Images are for reference only
SXT3248CC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC07-22.1184M
- JLCPCB Part #
- C7351504
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 22.1184MHz 50Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2466
200+
$0.4980
500+
$0.4820
1000+
$0.4739
Related Products

SXT3249CC07-22.1184M
Suntsu Electronics, Inc.
$1.1422

SXT3248EC07-22.1184M
Suntsu Electronics, Inc.
$1.3253

SXT3248CC17-22.1184M
Suntsu Electronics, Inc.
$1.2498

SXT32418CC17-16.000M
Suntsu Electronics, Inc.
$0.8241

SXT32419BA17-16.384M
Suntsu Electronics, Inc.
$0.9928

SXT32414AA17-16.000M
Suntsu Electronics, Inc.
$0.9093