
* Images are for reference only
SXT3248BB16-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB16-52.000M
- JLCPCB Part #
- C7351337
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 35Ω 52MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9466
200+
$0.3777
500+
$0.3648
1000+
$0.3584
Related Products

SXT3248BB16-25.000M
Suntsu Electronics, Inc.
$0.8164

SXT3248BA16-52.000M
Suntsu Electronics, Inc.
$0.9353

SXT3248BB16-50.000M
Suntsu Electronics, Inc.
$0.5673

SXT32418BB16-12.288M
Suntsu Electronics, Inc.
$0.6557

SXT3248EA07-14.31818M
Suntsu Electronics, Inc.
$0.7907

SXT32418BA48-14.7456M
Suntsu Electronics, Inc.
$0.6846