
* Images are for reference only
SXT32419DA17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA17-27.120M
- JLCPCB Part #
- C7347473
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 27.12MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2334
200+
$0.4921
500+
$0.4760
1000+
$0.4680
Related Products

SXT32418DA17-27.120M
Suntsu Electronics, Inc.
$0.9376

SXT32419DD17-27.120M
Suntsu Electronics, Inc.
$1.5116

SXT32412DA17-27.120M
Suntsu Electronics, Inc.
$0.7719

SXT32410DC27-14.7456M
Suntsu Electronics, Inc.
$1.2463

FL3000027
Diodes Incorporated
$0.3570

SXT3248BA07-19.6608M
Suntsu Electronics, Inc.
$0.7430