
* Images are for reference only
SXT32417BA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA07-16.384M
- JLCPCB Part #
- C7345466
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 17pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9851
200+
$0.3938
500+
$0.3809
1000+
$0.3745
Related Products

SXT32412BA07-16.384M
Suntsu Electronics, Inc.
$0.9851

SXT32411BA07-16.384M
Suntsu Electronics, Inc.
$0.9851

SXT32417BB07-16.384M
Suntsu Electronics, Inc.
$1.0109

SXT32410EC48-28.63636M
Suntsu Electronics, Inc.
$1.1796

7M-25.000MEIE-T
TXC Corp
$1.2374

SXT3248CC48-14.7456M
Suntsu Electronics, Inc.
$0.8759