
* Images are for reference only
SXT32416DC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DC48-16.384M
- JLCPCB Part #
- C7345331
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 16pF 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1804
200+
$0.4712
500+
$0.4551
1000+
$0.4487
Related Products

SXT22416DC48-16.384M
Suntsu Electronics, Inc.
$1.1804

SXT32416DB48-16.384M
Suntsu Electronics, Inc.
$1.1563

SXT32416CC48-16.384M
Suntsu Electronics, Inc.
$1.1064

SXT32421CB17-12.288M
Suntsu Electronics, Inc.
$0.6883

ABM8G-28.63636MHZ-B4Y-T
Abracon LLC
$0.5629

SXT32418FC16-37.400M
Suntsu Electronics, Inc.
$1.4923