
* Images are for reference only
SXT32416DA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA16-14.7456M
- JLCPCB Part #
- C7345251
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.7456MHz 16pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8234
200+
$0.3297
500+
$0.3184
1000+
$0.3120
Related Products

SXT32417DA16-14.7456M
Suntsu Electronics, Inc.
$0.8234

SXT32416BA16-14.7456M
Suntsu Electronics, Inc.
$0.6642

SXT32411DA16-14.7456M
Suntsu Electronics, Inc.
$1.1836

SXT32416DC27-12.288M
Suntsu Electronics, Inc.
$0.7462

SXT32410CB38-19.200M
Suntsu Electronics, Inc.
$1.1177

SXT32417CC27-27.000M
Suntsu Electronics, Inc.
$1.1257